Stack Light Complete Unit Blue, Green, Orange, Red LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Blue, Green, Orange, Red LED Wire Leads
Harmony Signaling for Operational Efficiency

XVC1M5K

DigiKey Part Number
4008-XVC1M5K-ND
Manufacturer
Manufacturer Product Number
XVC1M5K
Description
COMPLETE UNIT MULT STEADY 4STACK
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Orange, Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVC1M5K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Blue, Green, Orange, Red
Manufacturer
Schneider Electric
Function - Lighting
Steady
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Termination Style
Wire Leads
Part Status
Obsolete
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Complete Unit
Operating Temperature
-30°C ~ 50°C
Number of Stacks
4
Weight
4 lbs (1814.4 g)
Lamp Type
LED
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 197,80000 Kč24 197,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24 197,80000 Kč
Unit Price with VAT:29 279,33800 Kč