Stack Light Complete Unit Red LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Red LED Wire Leads
Harmony Signaling for Operational Efficiency

XVC1B1K

DigiKey Part Number
4008-XVC1B1K-ND
Manufacturer
Manufacturer Product Number
XVC1B1K
Description
COMPLETE UNIT RED LED FLASH
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVC1B1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Red
Manufacturer
Schneider Electric
Function - Lighting
Flashing, Steady
Series
Voltage - Supply
24VDC
Packaging
Box
Termination Style
Wire Leads
Part Status
Obsolete
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Complete Unit
Operating Temperature
-30°C ~ 50°C
Number of Stacks
1
Weight
1.5 lbs (680.4 g)
Lamp Type
LED
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 839,71000 Kč13 839,71 Kč
Manufacturers Standard Package
Unit Price without VAT:13 839,71000 Kč
Unit Price with VAT:16 746,04910 Kč