


XVBL38 | |
|---|---|
DigiKey Part Number | 4008-XVBL38-ND |
Manufacturer | |
Manufacturer Product Number | XVBL38 |
Description | COMPLETE UNIT YLW LED STEADY |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 250V | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.570 lb (258.55 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 393,77000 Kč | 2 393,77 Kč |
| Unit Price without VAT: | 2 393,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 896,46170 Kč |




