


XVBC8B4 | |
|---|---|
DigiKey Part Number | 4008-XVBC8B4-ND |
Manufacturer | |
Manufacturer Product Number | XVBC8B4 |
Description | COMPLETE UNIT RED FLASH |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red Flashtube Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | Flashtube | |
Light Color | Red | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 593,37000 Kč | 6 593,37 Kč |
| Unit Price without VAT: | 6 593,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 977,97770 Kč |


