XVBC4M8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 34
Unit Price: 1 438,57000 Kč
Datasheet

Similar


Schneider Electric
In Stock: 28
Unit Price: 1 689,50000 Kč
Datasheet
Stack Light Optical Element Yellow LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Yellow LED
Harmony Signaling for Operational Efficiency

XVBC4M8

DigiKey Part Number
4008-XVBC4M8-ND
Manufacturer
Manufacturer Product Number
XVBC4M8
Description
COMPLETE UNIT YLW LED FLASHING
Customer Reference
Detailed Description
Stack Light Optical Element Yellow LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
48 ~ 230VAC
Features
-
Termination Style
-
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
0.350 lb (158.76 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes