


XVBC4B5 | |
|---|---|
DigiKey Part Number | 4008-XVBC4B5-ND |
Manufacturer | |
Manufacturer Product Number | XVBC4B5 |
Description | COMPLETE UNIT ORG LED FLASHING |
Customer Reference | |
Detailed Description | Stack Light Optical Element Orange LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Orange | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 24 ~ 48VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 958,61000 Kč | 2 958,61 Kč |
| Unit Price without VAT: | 2 958,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 579,91810 Kč |




