XVBC35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVBC35
Harmony Signaling for Operational Efficiency

XVBC35

DigiKey Part Number
4008-XVBC35-ND
Manufacturer
Manufacturer Product Number
XVBC35
Description
COMPLETE UNIT ORG LED STEADY
Customer Reference
Detailed Description
Stack Light Optical Element Orange LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Orange
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
250V
Features
-
Termination Style
-
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
821 997,79207 Kč163 818,95 Kč
Unit Price without VAT:1 997,79207 Kč
Unit Price with VAT:2 417,32840 Kč