XVBC21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 142
Unit Price: 776,93000 Kč
Datasheet

Similar


Schneider Electric
In Stock: 24
Unit Price: 3 149,07000 Kč
Datasheet
Stack Light Connection Base with End Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Connection Base with End Cover
Harmony Signaling for Operational Efficiency

XVBC21

DigiKey Part Number
4008-XVBC21-ND
Manufacturer
Manufacturer Product Number
XVBC21
Description
CONNECTION BASE WITH END COVER
Customer Reference
Detailed Description
Stack Light Connection Base with End Cover
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Connection Base with End Cover
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
NEMA 4X
Operating Temperature
-
Weight
0.420 lb (190.51 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes