


XVBC020 | |
|---|---|
DigiKey Part Number | 4008-XVBC020-ND |
Manufacturer | |
Manufacturer Product Number | XVBC020 |
Description | HARMONY XVB, SUPPORT TUBE CONCEA |
Customer Reference | |
Detailed Description | Stack Light Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Tube | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | 0.180 lb (81.651 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |



