
XVB7C57 | |
|---|---|
DigiKey Part Number | 4008-XVB7C57-ND |
Manufacturer | |
Manufacturer Product Number | XVB7C57 |
Description | ILLUMINATED UNIT, HARMONY XVB7, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element White LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | White | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13 | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 693,68000 Kč | 1 693,68 Kč |
| Unit Price without VAT: | 1 693,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 049,35280 Kč |



