
XVB7C26 | |
|---|---|
DigiKey Part Number | 4008-XVB7C26-ND |
Manufacturer | |
Manufacturer Product Number | XVB7C26 |
Description | ILLUMINATED UNIT, HARMONY XVB7, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Schneider Electric | Light Color Blue |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13 |
Type Optical Element | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,46000 Kč | 1 376,46 Kč |
| Unit Price without VAT: | 1 376,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,51660 Kč |











