
XPSUS12AP | |
|---|---|
DigiKey Part Number | 4008-XPSUS12AP-ND |
Manufacturer | |
Manufacturer Product Number | XPSUS12AP |
Description | SAFETY MODULE, HARMONY SAFETY AU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Safety Edge 24VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUS12AP Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 85°C |
Part Status Active | Approval Agency cULus, TUV |
Controller Type Safety Edge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 493,27000 Kč | 8 493,27 Kč |
| Unit Price without VAT: | 8 493,27000 Kč |
|---|---|
| Unit Price with VAT: | 10 276,85670 Kč |



