Machine Safety Controller Safety Edge 48 ~ 240VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSUAT33A3AP

DigiKey Part Number
4008-XPSUAT33A3AP-ND
Manufacturer
Manufacturer Product Number
XPSUAT33A3AP
Description
SAFETY MODULE, HARMONY SAFETY AU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Safety Edge 48 ~ 240VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSUAT33A3AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Controller Type
Safety Edge
Number of Inputs and Type
-
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
-
Voltage - Supply
48 ~ 240VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Features
-
Approval Agency
cULus, TUV
Weight
0.770 lb (349.27 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 719,88000 Kč13 719,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13 719,88000 Kč
Unit Price with VAT:16 601,05480 Kč