Machine Safety Controller Safety Edge 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSUAK12AP

DigiKey Part Number
4008-XPSUAK12AP-ND
Manufacturer
Manufacturer Product Number
XPSUAK12AP
Description
SAFETY MODULE, HARMONY SAFETY AU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Safety Edge 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSUAK12AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Controller Type
Safety Edge
Number of Inputs and Type
-
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
-
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
-
Features
-
Approval Agency
cULus, TUV
Weight
0.440 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 338,67000 Kč6 338,67 Kč
Manufacturers Standard Package
Unit Price without VAT:6 338,67000 Kč
Unit Price with VAT:7 669,79070 Kč