Machine Safety Controller Safety Edge 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSUAF13AP

DigiKey Part Number
4008-XPSUAF13AP-ND
Manufacturer
Manufacturer Product Number
XPSUAF13AP
Description
SAFETY MODULE, HARMONY SAFETY AU
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Safety Edge 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSUAF13AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VAC/DC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Approval Agency
cULus, TUV
Controller Type
Safety Edge
Weight
0.440 lb (199.58 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 455,84000 Kč6 455,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6 455,84000 Kč
Unit Price with VAT:7 811,56640 Kč