Machine Safety Controller Safety Edge 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMCMC10804B

DigiKey Part Number
4008-XPSMCMC10804B-ND
Manufacturer
Manufacturer Product Number
XPSMCMC10804B
Description
SAFETY CONTROLLER CPU SCREW TERM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Safety Edge 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Controller Type
Safety Edge
Number of Inputs and Type
-
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
cULus, RCM, TUV
Weight
0.340 lb (154.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 589,14000 Kč12 589,14 Kč
Manufacturers Standard Package
Unit Price without VAT:12 589,14000 Kč
Unit Price with VAT:15 232,85940 Kč