
XPSMCMC10804 | |
|---|---|
DigiKey Part Number | 4008-XPSMCMC10804-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMC10804 |
Description | CONTROLLER WITH 8 INPUTS 4 OUTPU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Expansion Module | |
Number of Inputs and Type | - | |
Safety Outputs and Type | - | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | cULus, RCM, TUV | |
Weight | 0.340 lb (154.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 094,85000 Kč | 12 094,85 Kč |
| Unit Price without VAT: | 12 094,85000 Kč |
|---|---|
| Unit Price with VAT: | 14 634,76850 Kč |







