
XPSBAT12A1AP | |
|---|---|
DigiKey Part Number | 4008-XPSBAT12A1AP-ND |
Manufacturer | |
Manufacturer Product Number | XPSBAT12A1AP |
Description | ESTOP, GUARD, OSSD, PNP/PNP 24 V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSBAT12A1AP Models |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer Schneider Electric | Voltage - Supply 24VAC/DC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Controller Type General Purpose | Operating Temperature -25°C ~ 55°C |
Number of Inputs and Type 2 - Digital | Ingress Protection IP20 |
Safety Outputs and Type Relay (3) | Approval Agency cULus, TUV |
Contact Rating @ Voltage 5A @ 24VAC/DC | Weight 0.770 lb (349.27 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 819,16000 Kč | 8 819,16 Kč |
| Unit Price without VAT: | 8 819,16000 Kč |
|---|---|
| Unit Price with VAT: | 10 671,18360 Kč |



