Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSABV11330C

DigiKey Part Number
4008-XPSABV11330C-ND
Manufacturer
Manufacturer Product Number
XPSABV11330C
Description
MODULE XPSABV - STOP AND SWITCH
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
Relay (2)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
BG, CSA, UL
Weight
0.610 lb (276.70 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 724,53000 Kč7 724,53 Kč
Manufacturers Standard Package
Unit Price without VAT:7 724,53000 Kč
Unit Price with VAT:9 346,68130 Kč