
XESD1181 | |
|---|---|
DigiKey Part Number | 4008-XESD1181-ND |
Manufacturer | |
Manufacturer Product Number | XESD1181 |
Description | CONTACT BLOCK SPDT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT |
Datasheet | Datasheet |
EDA/CAD Models | XESD1181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 518,14000 Kč | 2 518,14 Kč |
| Unit Price without VAT: | 2 518,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 046,94940 Kč |







