
XD2EC1111 | |
|---|---|
DigiKey Part Number | 4008-XD2EC1111-ND |
Manufacturer | |
Manufacturer Product Number | XD2EC1111 |
Description | SWITCH JOYSTICK 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Output |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Schneider Electric | Termination Style Screw Terminal |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Box | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Joystick, 2 - Axis | Mechanical Life 1,000,000 Cycles |
Actuator Type Joystick | Electrical Life 1,000,000 Cycles |
Switch Function 8-Way Directional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 919,85000 Kč | 6 919,85 Kč |
| Unit Price without VAT: | 6 919,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 373,01850 Kč |


