Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB7NW33B1

DigiKey Part Number
4008-XB7NW33B1-ND
Manufacturer
Manufacturer Product Number
XB7NW33B1
Description
HARMONY XB7, MONOLITHIC ILLUMINA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB7NW33B1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Off
Current Rating (Amps)
600mA (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
300,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1711,83000 Kč711,83 Kč
Manufacturers Standard Package
Unit Price without VAT:711,83000 Kč
Unit Price with VAT:861,31430 Kč