




XB7NS8445 | |
|---|---|
DigiKey Part Number | 4008-XB7NS8445-ND |
Manufacturer | |
Manufacturer Product Number | XB7NS8445 |
Description | SW E-STOP TWIST RESET 1.5A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB7NS8445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 1.5A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,99000 Kč | 954,99 Kč |
| Unit Price without VAT: | 954,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,53790 Kč |




