




XB7NS8444 | |
|---|---|
DigiKey Part Number | 4008-XB7NS8444-ND |
Manufacturer | |
Manufacturer Product Number | XB7NS8444 |
Description | SW E-STOP TWIST RESET 1.5A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB7NS8444 Models |
Category | Switch Function On-Off |
Manufacturer Schneider Electric | Current Rating (Amps) 1.5A (AC), 220mA (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Box | Voltage Rating - DC 125 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 264,68000 Kč | 1 264,68 Kč |
| Unit Price without VAT: | 1 264,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,26280 Kč |



