
XB7NG21 | |
|---|---|
DigiKey Part Number | 4008-XB7NG21-ND |
Manufacturer | |
Manufacturer Product Number | XB7NG21 |
Description | SWITCH KEY 2POS SPST 600MA 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 600mA (AC), 220mA (DC) 120 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB7NG21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 600mA (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left and Right | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,60000 Kč | 1 259,60 Kč |
| 10 | 1 086,42700 Kč | 10 864,27 Kč |
| 25 | 1 024,07960 Kč | 25 601,99 Kč |
| 50 | 979,20940 Kč | 48 960,47 Kč |
| 100 | 962,79770 Kč | 96 279,77 Kč |
| Unit Price without VAT: | 1 259,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,11600 Kč |





