
XB7NA81 | |
|---|---|
DigiKey Part Number | 4008-XB7NA81-ND |
Manufacturer | |
Manufacturer Product Number | XB7NA81 |
Description | PUSH BUTTON, HARMONY XB7, PB, SP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB7NA81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 600mA (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,68000 Kč | 430,68 Kč |
| 10 | 371,67800 Kč | 3 716,78 Kč |
| 30 | 346,33667 Kč | 10 390,10 Kč |
| 50 | 335,13060 Kč | 16 756,53 Kč |
| 100 | 320,47270 Kč | 32 047,27 Kč |
| 250 | 302,03488 Kč | 75 508,72 Kč |
| 500 | 301,42692 Kč | 150 713,46 Kč |
| Unit Price without VAT: | 430,68000 Kč |
|---|---|
| Unit Price with VAT: | 521,12280 Kč |

