XB7NA3131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB7NA3131

DigiKey Part Number
4008-XB7NA3131-ND
Manufacturer
Manufacturer Product Number
XB7NA3131
Description
HARMONY XB7, MONOLITHIC PUSH BUT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB7NA3131 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
600mA (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1494,35000 Kč494,35 Kč
10426,46100 Kč4 264,61 Kč
30397,37367 Kč11 921,21 Kč
50384,50320 Kč19 225,16 Kč
100367,67950 Kč36 767,95 Kč
250349,80044 Kč87 450,11 Kč
Manufacturers Standard Package
Unit Price without VAT:494,35000 Kč
Unit Price with VAT:598,16350 Kč