
XB7EV05MP | |
|---|---|
DigiKey Part Number | 4008-XB7EV05MP-ND |
Manufacturer | |
Manufacturer Product Number | XB7EV05MP |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 230V ~ 240V 16mA ~ 20mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB7EV05MP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V ~ 240V | |
Current | 16mA ~ 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65, NEMA 4, 12 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,06000 Kč | 775,06 Kč |
| 10 | 635,64700 Kč | 6 356,47 Kč |
| 100 | 570,19190 Kč | 57 019,19 Kč |
| Unit Price without VAT: | 775,06000 Kč |
|---|---|
| Unit Price with VAT: | 937,82260 Kč |








