
XB7EV04GP | |
|---|---|
DigiKey Part Number | 4008-XB7EV04GP-ND |
Manufacturer | |
Manufacturer Product Number | XB7EV04GP |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 120V 18mA ~ 21mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB7EV04GP Models |
Category | Voltage 120V |
Manufacturer Schneider Electric | Current 18mA ~ 21mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.89" (22.50mm) |
Part Status Active | Lens Size 29.00mm Dia |
Type LED | Lens Style Round with Convex Top |
Lens Color Red | Termination Style Screw Terminal |
Ratings AC | Ingress Protection IP20, IP65, NEMA 4, 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,84000 Kč | 551,84 Kč |
| Unit Price without VAT: | 551,84000 Kč |
|---|---|
| Unit Price with VAT: | 667,72640 Kč |






