Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6ECW6B2P

DigiKey Part Number
4008-XB6ECW6B2P-ND
Manufacturer
Manufacturer Product Number
XB6ECW6B2P
Description
ILLUMINATED MONOLITHIC PUSH BUTT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB6ECW6B2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1.5A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Square, Button
Color - Actuator/Cap
Blue
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1279,69000 Kč279,69 Kč
Unit Price without VAT:279,69000 Kč
Unit Price with VAT:338,42490 Kč