
XB6ECW3B1P | |
|---|---|
DigiKey Part Number | 4008-XB6ECW3B1P-ND |
Manufacturer | |
Manufacturer Product Number | XB6ECW3B1P |
Description | ILLUMINATED MONOLITHIC PUSH BUTT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6ECW3B1P Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Green |
Packaging Box | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 1.5A (AC), 1A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,98000 Kč | 252,98 Kč |
| Unit Price without VAT: | 252,98000 Kč |
|---|---|
| Unit Price with VAT: | 306,10580 Kč |






