
XB6ECF6B1P | |
|---|---|
DigiKey Part Number | 4008-XB6ECF6B1P-ND |
Manufacturer | |
Manufacturer Product Number | XB6ECF6B1P |
Description | ILLUMINATED MONOLITHIC PUSH BUTT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6ECF6B1P Models |
Category | Color - Actuator/Cap Blue |
Mfr | Illumination Type, Color LED, Blue |
Series | Illumination Voltage (Nominal) 24 VDC |
Packaging Box | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard, Illuminated | Operating Temperature -10°C ~ 55°C |
Circuit | Mechanical Life 250,000 Cycles |
Switch Function On-On | Electrical Life 50,000 Cycles |
Actuator Type Square, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,92000 Kč | 397,92 Kč |
| Unit Price without VAT: | 397,92000 Kč |
|---|---|
| Unit Price with VAT: | 481,48320 Kč |




