
XB6EAV3BP | |
|---|---|
DigiKey Part Number | 4008-XB6EAV3BP-ND |
Manufacturer | |
Manufacturer Product Number | XB6EAV3BP |
Description | LED PNL IND QUICK CONNECT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | XB6EAV3BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | - | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |


