
XB6DA45B | |
|---|---|
DigiKey Part Number | 4008-XB6DA45B-ND |
Manufacturer | |
Manufacturer Product Number | XB6DA45B |
Description | COMPLETE PUSH BUTTON, HARMONY XB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6DA45B Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Rectangular, Button, Flush |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 3A (AC), 220mA (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,17000 Kč | 784,17 Kč |
| Unit Price without VAT: | 784,17000 Kč |
|---|---|
| Unit Price with VAT: | 948,84570 Kč |


