LED Panel Indicator 12V ~ 24V 15mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6CV5BB

DigiKey Part Number
4008-XB6CV5BB-ND
Manufacturer
Manufacturer Product Number
XB6CV5BB
Description
LED PNL IND 18X18 QUICK CON
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 12V ~ 24V 15mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
XB6CV5BB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Yellow
Lens Transparency
-
Ratings
AC/DC
Voltage
12V ~ 24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
18.00mm x 18.00mm
Lens Style
Square with Convex Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65, NEMA 4X, 4, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1272,76000 Kč272,76 Kč
Manufacturers Standard Package
Unit Price without VAT:272,76000 Kč
Unit Price with VAT:330,03960 Kč