LED Panel Indicator 12V ~ 24V 15mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6CV4BB

DigiKey Part Number
4008-XB6CV4BB-ND
Manufacturer
Manufacturer Product Number
XB6CV4BB
Description
LED PNL IND 18X18 QUICK CON
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 12V ~ 24V 15mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
XB6CV4BB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
12V ~ 24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
18.00mm x 18.00mm
Lens Style
Square with Convex Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65, NEMA 4X, 4, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1431,30000 Kč431,30 Kč
Manufacturers Standard Package
Unit Price without VAT:431,30000 Kč
Unit Price with VAT:521,87300 Kč