
XB6CGH5B | |
|---|---|
DigiKey Part Number | 4008-XB6CGH5B-ND |
Manufacturer | |
Manufacturer Product Number | XB6CGH5B |
Description | SWITCH SELECT 3POS DPST 3A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 3A (AC), 220mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Active | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 70°C |
Number of Positions 3 | Mechanical Life 200,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC), 220mA (DC) | Approval Agency CE, CSA, GOST, UL |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,62000 Kč | 1 077,62 Kč |
| Unit Price without VAT: | 1 077,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 303,92020 Kč |


