Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6AW4B2B

DigiKey Part Number
4008-XB6AW4B2B-ND
Manufacturer
Manufacturer Product Number
XB6AW4B2B
Description
COMPLETE ILLUMINATED PUSH BUTTON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB6AW4B2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Red
Packaging
Box
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
Off-On
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
3A (AC), 220mA (DC)
Electrical Life
1,000,000 Cycles
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1701,54000 Kč701,54 Kč
Manufacturers Standard Package
Unit Price without VAT:701,54000 Kč
Unit Price with VAT:848,86340 Kč