
XB6AV4GB | |
---|---|
DigiKey Part Number | 4008-XB6AV4GB-ND |
Manufacturer | |
Manufacturer Product Number | XB6AV4GB |
Description | LED PNL IND 18MM QUICK CONNECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 48V ~ 120V 15mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | XB6AV4GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 48V ~ 120V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65, NEMA 4X, 4, 13 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 603,24000 Kč | 603,24 Kč |
10 | 489,50500 Kč | 4 895,05 Kč |
100 | 427,79610 Kč | 42 779,61 Kč |
Unit Price without VAT: | 603,24000 Kč |
---|---|
Unit Price with VAT: | 729,92040 Kč |