XB6AV3GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB6AV3GB

DigiKey Part Number
4008-XB6AV3GB-ND
Manufacturer
Manufacturer Product Number
XB6AV3GB
Description
LED PNL IND 18MM QUICK CONNECT
Customer Reference
Detailed Description
LED Panel Indicator 48V ~ 120V 15mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
XB6AV3GB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Green
Lens Transparency
-
Ratings
AC
Voltage
48V ~ 120V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
18.00mm Dia
Lens Style
Round with Convex Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65, NEMA 4X, 4, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1609,61000 Kč609,61 Kč
10494,67500 Kč4 946,75 Kč
100432,31440 Kč43 231,44 Kč
Manufacturers Standard Package
Unit Price without VAT:609,61000 Kč
Unit Price with VAT:737,62810 Kč