


XB5FW33G5 | |
|---|---|
DigiKey Part Number | 4008-XB5FW33G5-ND |
Manufacturer | |
Manufacturer Product Number | XB5FW33G5 |
Description | HARMONY XB5, ANTIMICROBIAL ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5FW33G5 Models |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Box | Illumination Type, Color Neon, Green |
Part Status Active | Illumination Voltage (Nominal) 110 ~ 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -40°C ~ 70°C |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,41000 Kč | 1 872,41 Kč |
| Unit Price without VAT: | 1 872,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,61610 Kč |





