XB5FG61
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB5FG61
Schneider Electric - Harmony XB5F Antimicrobial Pushbuttons | Datasheet Preview

XB5FG61

DigiKey Part Number
4008-XB5FG61-ND
Manufacturer
Manufacturer Product Number
XB5FG61
Description
SWITCH KEYLOCK 2POS SPST 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5FG61 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
Left
Angle of Throw
90°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.00mm Dia
Features
-
Operating Temperature
-40°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 423,49000 Kč2 423,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 423,49000 Kč
Unit Price with VAT:2 932,42290 Kč