Keylock Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V AC 125 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V AC 125 V DC Panel Mount
XB5FG33C0

XB5FG33C0

DigiKey Part Number
4008-XB5FG33C0-ND
Manufacturer
Manufacturer Product Number
XB5FG33C0
Description
SWITCH KEYLOCK 3POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5FG33C0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
Schneider Electric
Key Removable Positions
Left and Right
Series
Angle of Throw
45°
Packaging
Box
Contact Material
Silver-Nickel Alloy
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPST-NO
Termination Style
Screw Terminal
Number of Positions
3
Panel Cutout Dimensions
Circular - 30.50mm Dia
Switch Function
Off-On
Operating Temperature
-40°C ~ 70°C
Contact Timing
Not Specified
Depth Behind Flange
51.00mm
Current Rating (Amps)
6A (AC), 550mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
1,000,000 Cycles
Voltage Rating - DC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 122,23000 Kč1 122,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 122,23000 Kč
Unit Price with VAT:1 357,89830 Kč