


XB5FD21 | |
|---|---|
DigiKey Part Number | 4008-XB5FD21-ND |
Manufacturer | |
Manufacturer Product Number | XB5FD21 |
Description | SWITCH SELECT 2POS SPST 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB5FD21 Models |
Category | Voltage Rating - DC 125 V |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Type Standard | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Operating Temperature -40°C ~ 70°C |
Number of Positions 2 | Mechanical Life 1,000,000 Cycles |
Switch Function Off-On | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Approval Agency CSA, UL |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,46000 Kč | 786,46 Kč |
| Unit Price without VAT: | 786,46000 Kč |
|---|---|
| Unit Price with VAT: | 951,61660 Kč |





