


XB5FA51 | |
|---|---|
DigiKey Part Number | 4008-XB5FA51-ND |
Manufacturer | |
Manufacturer Product Number | XB5FA51 |
Description | HARMONY XB5, ANTIMICROBIAL PUSH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5FA51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,74000 Kč | 832,74 Kč |
| 10 | 718,43700 Kč | 7 184,37 Kč |
| 25 | 677,27120 Kč | 16 931,78 Kč |
| 50 | 647,64120 Kč | 32 382,06 Kč |
| 100 | 619,24680 Kč | 61 924,68 Kč |
| 250 | 614,66000 Kč | 153 665,00 Kč |
| Unit Price without VAT: | 832,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,61540 Kč |





