Programmable (Multi-Function) Time Delay Relay 3 Min ~ 60 Min Delay Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable (Multi-Function) Time Delay Relay 3 Min ~ 60 Min Delay Panel Mount
Easy and Time Saving Installation with Spring Terminal Timing Relays
Gain Unmatched Efficiency with Zelio NFC Timer Relay

XB5DTB25

DigiKey Part Number
4008-XB5DTB25-ND
Manufacturer
Manufacturer Product Number
XB5DTB25
Description
RELAY TIME DELAY 60MIN PNL MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay 3 Min ~ 60 Min Delay Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5DTB25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Timer Only, Relay Not Included
Function
Programmable (Multi-Function)
Circuit
-
Delay Time
3 Min ~ 60 Min
Contact Rating @ Voltage
-
Voltage - Supply
24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
-
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 275,63000 Kč1 275,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 275,63000 Kč
Unit Price with VAT:1 543,51230 Kč