



XB5DTB23 | |
|---|---|
DigiKey Part Number | 4008-XB5DTB23-ND |
Manufacturer | |
Manufacturer Product Number | XB5DTB23 |
Description | RELAY TIME DELAY 60SEC PNL MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 3 Sec ~ 60 Sec Delay Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB5DTB23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Timer Only, Relay Not Included | |
Function | Programmable (Multi-Function) | |
Circuit | - | |
Delay Time | 3 Sec ~ 60 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | - | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,42000 Kč | 850,42 Kč |
| Unit Price without VAT: | 850,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,00820 Kč |






