Time Counter 12 ~ 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5DSB

DigiKey Part Number
4008-XB5DSB-ND
Manufacturer
Manufacturer Product Number
XB5DSB
Description
HARMONY XB5, HOUR COUNTER, PLAST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Time Counter 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5DSB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Schneider Electric
Voltage - Supply
12 ~ 24VDC
Series
Reset
External
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Connector
Type
Time Counter
Ingress Protection
IP66 - Dust Tight, Water Resistant, NEMA 4X, 13
Number of Characters Per Row
5
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 010,76000 Kč6 010,76 Kč
Manufacturers Standard Package
Unit Price without VAT:6 010,76000 Kč
Unit Price with VAT:7 273,01960 Kč