
XB5AW73731B5 | |
|---|---|
DigiKey Part Number | 4008-XB5AW73731B5-ND |
Manufacturer | |
Manufacturer Product Number | XB5AW73731B5 |
Description | HARMONY XB5, ILLUMINATED DOUBLE- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5AW73731B5 Models |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Rectangular, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Box | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -40°C ~ 70°C |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 893,05000 Kč | 1 893,05 Kč |
| Unit Price without VAT: | 1 893,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 290,59050 Kč |







