Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AW36G5

DigiKey Part Number
4008-XB5AW36G5-ND
Manufacturer
Manufacturer Product Number
XB5AW36G5
Description
HARMONY XB5, ILLUMINATED PUSH BU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB5AW36G5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Blue
Packaging
Box
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
110 ~ 220 VAC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
On-Off, Off-On
Operating Temperature
-40°C ~ 70°C
Current Rating (Amps)
6A (AC), 550mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 867,61000 Kč1 867,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 867,61000 Kč
Unit Price with VAT:2 259,80810 Kč